Kingbright AM2520EJ/ID14V technical specifications.
| Color | Red |
| Illumination Color | Red |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520EJ/ID14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.