
Kingbright AM2520EJ/ID5V technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520EJ/ID5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.