Kingbright AM2520ID03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520ID03 to view detailed technical specifications.
No datasheet is available for this part.