
Kingbright AM2520SF4C03 technical specifications.
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520SF4C03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.