
Uni-color red chip LED emitter, featuring a 660nm peak wavelength and 600mcd intensity. This 2-pin SMD device, measuring 2.5mm x 2mm x 2.8mm, is designed for surface mounting with a maximum seated plane height of 3.03mm. Constructed with GaAlAs material, it offers a 20° viewing angle and a colorless, non-diffused circular lens. Operating within a temperature range of -40°C to 85°C, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright AM2520SRC03-RV technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.03(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 600mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM2520SRC03-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.