
The AM2520YC09 is a yellow LED from Kingbright with a forward current rating of 20mA and a luminous intensity of 50mcd. It has a compact size of 2.5mm x 2mm x 2.9mm and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 85°C and is compliant with ROHS regulations.
Kingbright AM2520YC09 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Yellow |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520YC09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
