Kingbright AM2520YD01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 10mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520YD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.