Kingbright AM27SECK03 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 2.92mm |
| Length | 2.21mm |
| Lens Style | Clear |
| Luminous Intensity | 2700mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM27SECK03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.