Kingbright AM27VGC/A03 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM27VGC/A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.