
Kingbright AM4457F3C technical specifications.
| Package/Case | Radial |
| Forward Current | 20mA |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 1.6V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 70° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM4457F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.