Kingbright AP1608SF4C technical specifications.
| Package/Case | 1608 |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP1608SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.