
The AP2012ID is a surface-mount LED from Kingbright with a 0805 package and standard mount. It features a red illumination color with a luminous intensity of 12 millicandela and a viewing angle of 120 degrees. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Kingbright AP2012ID technical specifications.
| Package/Case | 0805 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
