Kingbright AP2012SEC technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012SEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.