
Infrared LED, 1.3mm, 1-Element, 880nm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Kingbright AP2012SF4C technical specifications.
| Package/Case | 2012 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
