
Kingbright AP2012SGD3 technical specifications.
| Package/Case | 2012 |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP2012SGD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.