
Uni-color yellow chip LED emitter, 590nm peak wavelength, featuring AlGaInP LED material for high brightness (150mcd). This 3-pin SMD device offers a 120° viewing angle with a colorless, non-diffused rectangular lens. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The compact SMD package measures 3mm x 2.4mm x 1.05mm.
Kingbright AP23SYCK/F-F01 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 0.85 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 150mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AP23SYCK/F-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.