
Kingbright AP3216F3C technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP3216F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.