
Kingbright AP3216SRT technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright AP3216SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
