Kingbright AP3216SYCK technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Yellow |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP3216SYCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.