
Kingbright AP3216YC technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AP3216YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
