Uni-color green chip LED emitter, featuring a 574nm peak wavelength and 60mcd intensity. This surface-mount component utilizes AlGaInP LED material and has a 2-pin, non-lead-frame SMT package measuring 1.6mm x 1.2mm x 0.6mm. It offers a 110° viewing angle with a colorless, non-diffused rectangular lens and operates within a -40°C to 85°C temperature range. Maximum forward current is 30mA with a maximum forward voltage of 2.5V.
Kingbright APA1606MGC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 60mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.6x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APA1606MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.