Kingbright APA2106CGCK technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.6mm |
| Lens Style | Clear, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.