The APA2106SECK/J4-PRV is a right angle surface mount orange LED. It features AlGaInP material, a water clear lens, and a wide viewing angle of 140 degrees. The device has tinned pads for improved solderability and a compact 2.1 x 0.6 mm footprint.
Kingbright APA2106SECK/J4-PRV technical specifications.
| Wavelength | 605nm |
| Luminous Intensity (Typ) | 550mcd |
| Forward Current | 20mA |
| Viewing Angle | 140° |
| Dimensions | 2.1 x 0.6 x 1.0mm |
| Material | AlGaInP |
| Lens Type | Water Clear |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106SECK/J4-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.