Kingbright APA2106SRCPRV technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106SRCPRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.