Single color surface mount LED emitter, hyper red illumination, featuring a water clear lens. This component offers a 120° viewing angle and a luminous intensity of 250mcd at a 20mA forward current. The compact SMD/SMT package measures 2.1mm x 0.6mm with a 0.6mm height, suitable for tape and reel packaging. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is lead-free.
Kingbright APA2106SURCK technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.6mm |
| Lens Style | Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.