Kingbright APA2106VGC/A technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA2106VGC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.