Kingbright APA3010MGC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.