Surface mountable, single-color LED emitter in a 2mm SMD package. Features a clear lens and emits mega green light with a luminous intensity of 80mcd. Offers a wide 120° viewing angle and is lead-free and RoHS compliant. Dimensions are 3mm length, 2mm width, and 1mm height.
Kingbright APA3010MGC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 80mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010MGC-GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.