
Kingbright APA3010SF4C technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010SF4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.