
Single Color LED, Hyper Red, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Kingbright APA3010SURCK technical specifications.
| Package/Case | 1104 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APA3010SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.