Kingbright APB2012QBDZGC technical specifications.
| Package/Case | 0805 |
| Color | Blue, Green |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 150° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APB2012QBDZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.