Kingbright APB3227ZGQBDC technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Color | Blue, Green |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Blue, Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.7mm |
| Lens Style | Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APB3227ZGQBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.