Kingbright APBA3010ESGC-F01 technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBA3010ESGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.