Dual color LED emitter featuring super bright yellow and green illumination. This surface mount device offers a 2mm width, 3mm length, and 1mm height in a water clear lens style. Operating at a 20mA forward current, it provides a luminous intensity of 120mcd with a wide 140° viewing angle and a 574nm wavelength. Designed for SMD/SMT mounting, this lead-free, RoHS compliant component operates within a temperature range of -40°C to 85°C.
Kingbright APBA3010SYKCGKC-GX technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 574nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBA3010SYKCGKC-GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.