
Kingbright APBA3010YSGC-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBA3010YSGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
