Kingbright APBD3224SURKSGC-F01 technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Dome, Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APBD |
| Viewing Angle | 20° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBD3224SURKSGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.