Kingbright APBL3025ESGC-F01 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Clear, Round |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBL3025ESGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.