
Kingbright APBL3025NSGC-F01 technical specifications.
| Package/Case | 1208 |
| Color | Green, Orange |
| Height | 1.4mm |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APBL3025NSGC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.