Bi-color chip LED emitter, featuring green and red light emission with peak wavelengths of 565nm and 650nm respectively. This surface-mount component utilizes a non-lead-frame SMT package, measuring 3mm x 2mm x 1mm, with a right-angle mounting orientation. It offers high brightness with typical intensities of 15mcd (green) and 200mcd (red), a wide 140° viewing angle, and a colorless, non-diffused rectangular lens. Operating within a temperature range of -40°C to 85°C, this 3-pin device supports a maximum forward current of 25mA (green) and 30mA (red), with a maximum forward voltage of 2.5V.
Kingbright APBVA3010SURKSGC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green/Red |
| Intensity | 15mcd|200mcd |
| LED Material | GaP|AlGaInP |
| Peak Wavelength | 565/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APBVA3010SURKSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.