Bi-color Chip LED emitter featuring a 3-pin, non-lead-frame SMT package with right-angle mounting orientation. Emitting green (574nm) and special yellow (590nm) light, this high-brightness device offers luminous intensities of 150mcd and 750mcd respectively. Constructed with AlGaInP LED material, it boasts a water-clear lens with a circular shape and a narrow 15° viewing angle. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright APBVDA3020CGKSYKC technical specifications.
Download the complete datasheet for Kingbright APBVDA3020CGKSYKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.