
Bi-color chip LED emitter featuring Green and Hyper Red light emission with peak wavelengths of 574nm and 645nm respectively. This 3-pin SMD device offers high brightness with typical intensities of 300mcd (Green) and 900mcd (Red). Constructed with AlGaInP LED material, it boasts a water-clear lens with a circular shape and a narrow viewing angle of 15°. The compact 3mm x 2.8mm x 2mm surface mount package is designed for right-angle mounting and operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright APBVDA3020SURKCGKC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2 |
| Pin Pitch (mm) | 1.2 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green/Red |
| Intensity | 300mcd|900mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/645nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green/Hyber Red |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APBVDA3020SURKCGKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.