Kingbright APCC02-41SGWA technical specifications.
| Package/Case | SMD/SMT |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APCC02-41SGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.