Kingbright APD3224EC-F01 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Round, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APD3224EC-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.