Kingbright APDA56-41YWA technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APDA56-41YWA to view detailed technical specifications.
No datasheet is available for this part.