Uni-color white chip LED emitter, featuring a 2-pin, non-lead-frame SMT package with no leads. This surface-mount component offers a right-angle mounting orientation and a 150° viewing angle. Constructed with InGaN material, it delivers 500mcd intensity and operates with a maximum forward current of 30mA and a maximum forward voltage of 4V. The compact chip LED package measures 3mm x 2mm x 1mm, with a seated plane height of 1mm, and supports a wide operating temperature range from -40°C to 85°C.
Kingbright APECVA3010QWF/F technical specifications.
Download the complete datasheet for Kingbright APECVA3010QWF/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.