
Uni-color blue chip LED emitter, featuring a 461nm peak wavelength and 700mcd intensity. This 2-pin surface mount component utilizes InGaN LED material and offers a 40° viewing angle with a colorless, non-diffused circular lens. Packaged in a 3.5mm x 2.8mm x 3.2mm chip LED case, it operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA and a maximum forward voltage of 4V.
Kingbright APED3528QBC/F-F01 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 3.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 700mcd |
| LED Material | InGaN |
| Peak Wavelength | 461nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.6x2.6x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APED3528QBC/F-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.