Kingbright APED3528SEC/J3 technical specifications.
| Package/Case | 1411 |
| Color | Red |
| Height | 3.2mm |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Viewing Angle | 40° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APED3528SEC/J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.