
Uni-color blue chip LED emitter featuring a 461nm peak wavelength and 600mcd intensity. This 2-pin surface mount component utilizes InGaN LED material with a colorless, non-diffused rectangular lens. Operating with a maximum forward current of 30mA and a maximum forward voltage of 4V, it offers a 60/35 degree viewing angle and a maximum power dissipation of 120mW. Designed for top mount PCB applications, it measures 3.8mm in length, 2mm in width, and 3.2mm in height, with an operating temperature range of -40°C to 85°C.
Kingbright APED3820QBC/G-F01 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 2 |
| Package Height (mm) | 3.2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 600mcd |
| LED Material | InGaN |
| Peak Wavelength | 461nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 60/35° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x2x1.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APED3820QBC/G-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.