
Kingbright APETD3528SYC/J3-PRV technical specifications.
| Package/Case | 1411 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 3.2mm |
| Illumination Color | Yellow |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright APETD3528SYC/J3-PRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.