Tri-color chip LED emitter with 6-pin SMT package, measuring 3.6mm x 3.2mm x 1.1mm. Features blue, green, and red LEDs with peak wavelengths of 468nm, 515nm, and 650nm respectively. Offers intensities of 70mcd (blue), 330mcd (green), and 140mcd (red). Maximum forward current ratings are 30mA (blue/red) and 25mA (green), with corresponding maximum forward voltages of 4V (blue), 4.1V (green), and 2.5V (red). Operates within a temperature range of -40°C to 85°C.
Kingbright APF3236SURKZGQBDC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 70mcd|330mcd|140mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 468/515/650nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x3.6x0.6mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/25/30mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 120/102.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright APF3236SURKZGQBDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.